280609-2 | AMP
Pin header, 2 pole, pitch 3.96 mm, straight, green, 280609-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available: 57 pcs.
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3685 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers, 2 to 12 poles, type TE Connectivity/AMP Modu I.
With 3.96 mm grid. For 1.6 mm PCB thickness, green polycarbonate housing, self-extinguishing to UL 94 V-0 and tinned or gold-plated brass contacts; Dimensions: 2-pole: B 4.0, C 6.2 mm. 4 poles: B 11.9, C 14.2 mm. 6 poles: B 19.8, C 22.1 mm. 8 poles: B 27.7, C 30 mm. 10 poles: B 35.7, C 37.9 mm. 12 poles: B 43.6, C 45.9 mm.
With straight solder pins, gold-plated contacts, type 0-0280.
Type: 0-0280609, 2-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |