280595 | AMP
Socket header, 12 pole, pitch 3.96 mm, straight, green, 280595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 12 Days: 812 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 280595, AMP
AMP MODU MOD I RECEPT HSG
Technical Data
- Contact Type: Female
- Housing Color: green
- Orientation: straight
- Number of positions: 12
- Centerline (Pitch): 3.96 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |