280543-5 | AMP

Socket housing, 2 pole, pitch 6.35 mm, straight, black, 280543-5

Order No.: 59F1224
MPN:
280543-5
Headers&Wire Housings RECPT HSG 2 POS
280543-5 AMP PCB Connection Systems Image 1
280543-5 AMP PCB Connection Systems Image 2
280543-5 AMP PCB Connection Systems Image 3
280543-5 AMP PCB Connection Systems Image 4
280543-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Available in 12 Days: 17,000 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2737 €
50 pcs.
0.2499 €
100 pcs.
0.2380 €
200 pcs.
0.2261 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 280543-5, AMP

Receptacle Terminal Housing, 2 Position, 6.35 mm Centerline, Straight, Black, Polyamide, Cable Mount (Free-Hanging).

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 6.35 mm
Connection quick connection
Orientation straight
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes