280523-1 | AMP
Pin header, 12 pole, pitch 2.54 mm, angled, black, 280523-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available in 12 Days: 1,198 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
1.0472 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 280523-1, AMP
PCB Mount Header, Right Angle, Board-to-Board, 12-Positions, 2.54 mm Centerline, Partially Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |