280510-2 | AMP
Pin header, 18 pole, pitch 2.54 mm, angled, black, 280510-2
Order No.: 37P7421
EAN: 4099889967241
MPN:
280510-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available in 12 Days: 400 pcs. - if ordered today
PCB Connection System, 280510-2, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 18 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 18
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 40 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |