280510-1 | AMP
Pin header, 18 pole, pitch 2.54 mm, angled, black, 280510-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 12 Days: 27,900 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8917 €
50 pcs.
2.6894 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 280510-1, AMP
AMPMODU II Shrouded Header, Dual-Row Configuration, Right-Angle Post Termination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 40 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |