280393-2 | AMP

Pin header, 44 pole, pitch 2.54 mm, angled, black, 280393-2

Order No.: 37P7415
EAN: 4099889967197
MPN:
280393-2
280393-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8651 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
5 pcs.
9.3534 €
10 pcs.
8.7465 €
25 pcs.
7.9849 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 280393-2, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 44 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 44
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 44 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 40 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes