280375-1 | AMP
Pin header, 15 pole, pitch 2.54 mm, straight, black, 280375-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Pin header, 280375-1, AMP
PCB Mount header, Vertical, Board-to-Board, 15 Position, 2.54 mm .1 in Centerline, Partially Shrouded, Tin, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 40 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |