2423324-8 | AMP

Pin header, 8 pole, pitch 4 mm, straight, blue, 2423324-8

Order No.: 59F1252
MPN:
2423324-8
Header 2X4P Blue HCI 4.0 Pitch
Series: HCI
2423324-8 AMP PCB Connection Systems Image 1
2423324-8 AMP PCB Connection Systems Image 2
2423324-8 AMP PCB Connection Systems Image 3
2423324-8 AMP PCB Connection Systems Image 4
2423324-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Header, 2423324-8, AMP

PCB Mount Header, Vertical, Wire-to-Board, 8 Position, 4 mm Centerline, Through Hole - Solder, Signal, Light Blue.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 4 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Number of rows 2
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes