2423324-2 | AMP

Pin header, 6 pole, pitch 4 mm, straight, blue, 2423324-2

Order No.: 59F1249
MPN:
2423324-2
Header 2P Blue HCI 4.0 Pitch
Series: HCI
2423324-2 AMP PCB Connection Systems Image 1
2423324-2 AMP PCB Connection Systems Image 2
2423324-2 AMP PCB Connection Systems Image 3
2423324-2 AMP PCB Connection Systems Image 4
2423324-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2202 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2202 €
100 pcs.
0.1999 €
500 pcs.
0.1892 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Header, 2423324-2, AMP

PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 4 mm Centerline, Through Hole - Solder, Signal, Light Blue.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 4 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Number of rows 2
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes