2345834-2 | AMP

Socket header, 6 pole, pitch 5 mm, straight, 2345834-2

Order No.: 71P6763
EAN: 4099891728335
MPN:
2345834-2
2345834-2 AMP PCB Connection Systems Image 1
2345834-2 AMP PCB Connection Systems Image 2
2345834-2 AMP PCB Connection Systems Image 3
2345834-2 AMP PCB Connection Systems Image 4
2345834-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9507 € *
Available in 12 Days: 86 pcs. - if ordered today
Total Price:
33.95 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9507 €
2 pcs.
31.7611 €
5 pcs.
29.8452 €
10 pcs.
27.7389 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle connector, 2345834-2, AMP

Standard rectangular connector, Connector Kit, Receptacle, Mating alignment, Polarization mating alignment type, Mating retention, Crimp.

Technical specifications
Filter Property Value
Version socket header
Pin number 6 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 500 V
Rated current 7 A
Number of rows 1
Logistics
Property Value
Country of origin JP
Customs tariff number 82055980
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes