2327672-1 | AMP
PCB connector, 56 pole, pitch 0.6 mm, angled, black, 2327672-1
Order No.: 36P2661
MPN:
2327672-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 12 Weeks
PCB connector, 2327672-1, AMP
PCB Edge Card, Right Angle, EDSFF / Gen-Z Standard, 56 Position, Sliver for SFF-TA-1002.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 56 pole | |
| Grid | 0.6 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1.1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |