2321926-4 | AMP

Socket housing, 4 pole, pitch 2.5 mm, straight, natural, 2321926-4

Order No.: 71F5659
EAN: 4099891010126
MPN:
2321926-4
Series: SSDL 2,5mm
2321926-4 AMP PCB Connection Systems Image 1
2321926-4 AMP PCB Connection Systems Image 2
2321926-4 AMP PCB Connection Systems Image 3
2321926-4 AMP PCB Connection Systems Image 4
2321926-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5117 €

Receptacle housing, 2321926-4, AMP

Receptacle housing, free hanging, 5-pin, with IP67 protection class, for SSDL series.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Breakable Yes
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes