2316952-8 | AMP

Pin header, 8 pole, pitch 3.96 mm, straight, natural, 2316952-8

Order No.: 71P6519
EAN: 4099891728243
MPN:
2316952-8
Series: Economy Power
2316952-8 AMP PCB Connection Systems Image 1
2316952-8 AMP PCB Connection Systems Image 2
2316952-8 AMP PCB Connection Systems Image 3
2316952-8 AMP PCB Connection Systems Image 4
2316952-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 3,752 pcs. - if ordered today
Total Price:
215.99 € *
Price list
Quantity
Price per unit*
550 pcs.
0.3927 €
1200 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 2316952-8, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 8 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes