2315758-4 | AMP
Plug housing, 4 pole, pitch 3 mm, straight, natural, 2315758-4
Order No.: 71P6497
EAN: 4099891728199
MPN:
2315758-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Available in 12 Days: 28,400 pcs. - if ordered today
Plug housing, 2315758-4, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire / Wire-to-Panel, 4 Position, 3 mm Centerline, Wire & Cable, UL 94V-0.
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Vending
- Garage door openers
- Security system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |