223955-2 | AMP
Socket header, 3 pole, pitch 3 mm, straight, gray, 223955-2
Order No.: 36P9637
EAN: 4099889950588
MPN:
223955-2
PCB Connection System, 223955-2, AMP
Board-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester GF
- Housing Color: gray
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 10 A
- Centerline (Pitch): 3 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | tin-lead | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |