2229800-1 | AMP
Socket housing, 6 pole, pitch 7.5 mm, straight, black, 2229800-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9738 € *
Available in 12 Days: 8,674 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.3550 €
50 pcs.
5.0099 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 2229800-1, AMP
6 Position, Receptacle, Connector Assembly, Spring Clamp, Wire-to-Board, 7.5 mm Centerline, 2 Row, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 7.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 11.8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |