2204452-1 | AMP
Pin header, 38 pole, pitch 2 mm, angled, black, 2204452-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7817 € *
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
39.78 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7817 €
2 pcs.
37.2113 €
5 pcs.
34.9622 €
10 pcs.
32.4989 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2204452-1, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 38 Position, 2 mm/5 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 38 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 450 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |