2204446-8 | AMP

Pin header, 24 pole, angled, black, 2204446-8

Order No.: 71P5562
EAN: 4099891726614
MPN:
2204446-8
Series: MULTI-BEAM HD
2204446-8 AMP PCB Connection Systems Image 1
2204446-8 AMP PCB Connection Systems Image 2
2204446-8 AMP PCB Connection Systems Image 3
2204446-8 AMP PCB Connection Systems Image 4
2204446-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9023 € *
Available in 12 Days: 163 pcs. - if ordered today
Total Price:
35.90 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9023 €
2 pcs.
33.5937 €
5 pcs.
31.5588 €
10 pcs.
29.3335 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 2204446-8, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 24 Position, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 200 V
Additional parts equipped
Number of rows 5
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes