2204446-6 | AMP
Pin header, 19 pole, pitch 4 mm, angled, black, 2204446-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.4699 € *
Available in 12 Days: 68 pcs. - if ordered today
Total Price:
45.47 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4699 €
2 pcs.
42.5306 €
5 pcs.
39.9602 €
10 pcs.
37.1399 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2204446-6, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 19 Position, 4 mm/5 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 19 pole | |
| Grid | 4 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |