2204443-1 | AMP

Pin header, 2 pole, pitch 5 mm, angled, black, 2204443-1

Order No.: 71P5559
EAN: 4099891726584
MPN:
2204443-1
Series: MULTI-BEAM HD
2204443-1 AMP PCB Connection Systems Image 1
2204443-1 AMP PCB Connection Systems Image 2
2204443-1 AMP PCB Connection Systems Image 3
2204443-1 AMP PCB Connection Systems Image 4
2204443-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0420 € *
Available in 12 Days: 655 pcs. - if ordered today
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
5 pcs.
13.3161 €
10 pcs.
12.4593 €
25 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 2204443-1, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 2 Position, 5 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 220 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes