2204442-1 | AMP

Pin header, 54 pole, pitch 2 mm, angled, black, 2204442-1

Order No.: 71P5557
EAN: 4099891726560
MPN:
2204442-1
Series: MULTI-BEAM HD
2204442-1 AMP PCB Connection Systems Image 1
2204442-1 AMP PCB Connection Systems Image 2
2204442-1 AMP PCB Connection Systems Image 3
2204442-1 AMP PCB Connection Systems Image 4
2204442-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.5578 € *
Available in 12 Days: 114 pcs. - if ordered today
Total Price:
93.56 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5578 €
2 pcs.
87.5245 €
5 pcs.
82.2171 €
10 pcs.
76.4337 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 2204442-1, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 54 Position, 5 mm/3 mm/6 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 54 pole
Grid 2 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 75 A
Additional parts equipped
Number of rows 5
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes