2204441-1 | AMP
Pin header, 36 pole, pitch 2 mm, angled, black, 2204441-1
Unit Price (€ / pc.)
32.9273 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
32.93 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9273 €
2 pcs.
30.8091 €
5 pcs.
28.9408 €
10 pcs.
26.9059 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2204441-1, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 36 Position, 2 mm/5 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 60 V | |
| Rated current | 372 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |