2204440-7 | AMP

Pin header, 30 pole, pitch 2 mm, angled, black, 2204440-7

Order No.: 71P5555
EAN: 4099891726546
MPN:
2204440-7
Series: MULTI-BEAM HD
2204440-7 AMP PCB Connection Systems Image 1
2204440-7 AMP PCB Connection Systems Image 2
2204440-7 AMP PCB Connection Systems Image 3
2204440-7 AMP PCB Connection Systems Image 4
2204440-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6683 € *
Available in 12 Days: 219 pcs. - if ordered today
Total Price:
25.67 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6683 €
2 pcs.
24.0142 €
5 pcs.
22.5505 €
10 pcs.
20.9678 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 2204440-7, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 30 Position, 2 mm/5 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 279 A
Additional parts equipped
Number of rows 5
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes