2204440-1 | AMP

Pin header, 34 pole, pitch 2 mm, angled, black, 2204440-1

Order No.: 71P5553
EAN: 4099891726522
MPN:
2204440-1
Series: MULTI-BEAM HD
2204440-1 AMP PCB Connection Systems Image 1
2204440-1 AMP PCB Connection Systems Image 2
2204440-1 AMP PCB Connection Systems Image 3
2204440-1 AMP PCB Connection Systems Image 4
2204440-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.9673 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
51.97 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9673 €
2 pcs.
48.6115 €
5 pcs.
45.6722 €
10 pcs.
42.4592 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 2204440-1, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 34 Position, 2 mm/5 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 2 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 372 A
Additional parts equipped
Number of rows 5
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes