2204422-3 | AMP
Socket header, 38 pole, pitch 2 mm, straight, black, 2204422-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5104 € *
Available in 12 Days: 105 pcs. - if ordered today
Total Price:
33.51 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5104 €
2 pcs.
31.3446 €
5 pcs.
29.4406 €
10 pcs.
27.3700 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2204422-3, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 38 Position, 2 mm/5 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 38 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 75 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |