2204422-2 | AMP
Socket header, 40 pole, pitch 2 mm, straight, black, 2204422-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7115 € *
Standard delivery time from the manufacturer is: 11 Weeks
Power connector, 2204422-2, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 40 Position, 5 mm/2 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 75 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |