2204420-8 | AMP
Socket header, 30 pole, pitch 2 mm, straight, black, 2204420-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9646 € *
Available in 12 Days: 522 pcs. - if ordered today
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
2 pcs.
27.0963 €
5 pcs.
25.4541 €
10 pcs.
23.6691 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2204420-8, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 30 Position, 2 mm/5 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 30 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 60 V | |
| Rated current | 27 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |