2204416-1 | AMP

Socket header, 24 pole, pitch 2 mm, angled, black, 2204416-1

Order No.: 71P5548
EAN: 4099891726478
MPN:
2204416-1
Series: MULTI-BEAM HD
2204416-1 AMP PCB Connection Systems Image 1
2204416-1 AMP PCB Connection Systems Image 2
2204416-1 AMP PCB Connection Systems Image 3
2204416-1 AMP PCB Connection Systems Image 4
2204416-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4212 € *
Available in 12 Days: 228 pcs. - if ordered today
Total Price:
165.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
18.4212 €

Power connector, 2204416-1, AMP

Rectangular power connector, Header, Receptacle, Board-to-Board, 24 Position, 2 mm/5 mm Centerline.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 93 A
Additional parts equipped
Number of rows 5
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes