2204406-6 | AMP
Socket header, 24 pole, angled, black, 2204406-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6488 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
44.65 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6488 €
2 pcs.
41.7690 €
5 pcs.
39.2343 €
10 pcs.
36.4735 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2204406-6, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 24 Position, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |