2204406-1 | AMP
Socket header, 14 pole, pitch 2 mm, angled, black, 2204406-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0483 € *
Available in 12 Days: 128 pcs. - if ordered today
Total Price:
28.05 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0483 €
2 pcs.
26.2395 €
5 pcs.
24.6449 €
10 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2204406-1, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 14 Position, 6 mm/2 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 200 V | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |