2204401-1 | AMP
Socket header, 36 pole, angled, black, 2204401-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2847 € *
Available in 12 Days: 58 pcs. - if ordered today
Power connector, 2204401-1, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 36 Position, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 36 pole | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |