2178713-6 | AMP
Pin header, 6 pole, pitch 1.27 mm, straight, black, 2178713-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Available in 12 Days: 32,500 pcs. - if ordered today
Total Price:
687.23 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.2749 €
5000 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 2178713-6, AMP
Cable-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: PBT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: With
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 1.3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |