2178474-2 | AMP

Plug housing, 3 pole, pitch 6.35 mm, straight, natural, 2178474-2

Order No.: 35P5061
EAN: 4099889936926
MPN:
2178474-2
2178474-2 AMP PCB Connection Systems Image 1
2178474-2 AMP PCB Connection Systems Image 2
2178474-2 AMP PCB Connection Systems Image 3
2178474-2 AMP PCB Connection Systems Image 4
2178474-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available: 350 pcs.
Available in 12 Days: 34,505 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3451 €
25 pcs.
0.3213 €
50 pcs.
0.2939 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2178474-2, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: GWT, Nylon 6/6, PA 66
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 3 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin PL
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes