216602-7 | AMP

Socket header, 7 pole, pitch 2.54 mm, angled, black, 216602-7

Order No.: 59F849
MPN:
216602-7
Series: AMPMODU
216602-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 49 Weeks
Total Price:
1,959.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
952 pcs.
2.0587 €

PCB Mount Receptacle, 216602-7, AMP

PCB Mount Receptacle, Right Angle, Board-to-Board, 7 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, AMPMODU HV-100/HV-190.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No