215460-6 | AMP
Socket header, 6 pole, pitch 1.27 mm, angled, red, 215460-6
NCNR (non cancelable / non returnable)
PCB connectors, type TE Connectivity/AMP Micro-Match.
With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.
PCB female connectors, angled
For PCB mounting.
Technical attributes (type, number of poles): 0-0215460-6, 6-pole
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | red |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |