215447-5 | AMP
Pin header, 10 pole, pitch 2.54 mm, straight, green, 215447-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Available in 12 Days: 2,393 pcs. - if ordered today
Pin header, 215447-5, AMP
AMPMODU II 2-Row 5-Positions Pin Header (Male).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |