215309-9 | AMP
Socket header, 9 pole, pitch 2.54 mm, straight, black, 215309-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available in 12 Days: 1,798 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3796 €
25 pcs.
3.1535 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 215309-9, AMP
Board-to-Board, Printed Circuit Board, Vertical, 9 Position
Technical Data
- Contact Shape & Form: Square
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 9
- Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |