215299-8 | AMP

Socket header, 8 pole, pitch 2.54 mm, straight, black, 215299-8

Order No.: 37P6118
EAN: 4099889959697
MPN:
215299-8
Series: AMPMODU
215299-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 1,570 pcs. - if ordered today
Total Price:
276.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
264 pcs.
1.0472 €

PCB Connection System, 215299-8, AMP

Board-to-Board, Printed Circuit Board, Vertical, 8 Position

Technical Data

  • Contact Shape & Form: Square
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes