213974-1 | AMP
Socket housing, 30 pole, pitch 5 mm, straight, black, 213974-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6473 € *
Available in 12 Days: 119 pcs. - if ordered today
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
5 pcs.
17.6834 €
10 pcs.
16.5410 €
25 pcs.
15.0892 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 213974-1, AMP
Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 30 Position
Technical Data
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 30
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 30 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 13 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |