213931-5 | AMP

Socket housing, 34 pole, pitch 3.81 mm, straight, black, 213931-5

Order No.: 71P4789
EAN: 4099891725143
MPN:
213931-5
Series: M
213931-5 AMP PCB Connection Systems Image 1
213931-5 AMP PCB Connection Systems Image 2
213931-5 AMP PCB Connection Systems Image 3
213931-5 AMP PCB Connection Systems Image 4
213931-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
36.0332 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
36.03 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0332 €
10 pcs.
33.1534 €
25 pcs.
29.8333 €
50 pcs.
26.8464 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 213931-5, AMP

Rectangular power connector, Housing, Receptacle, Cable-to-Cable, 34 Position, 3.81 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Colour black
Rated current 28 A
Grid 3.81 mm
Pin number 34 pole
Version socket housing
Orientation straight
Connection crimp connection
Contact type socket
Rated voltage 250 V
Number of rows 4
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes