213931-3 | AMP

Socket housing, 34 pole, pitch 3.81 mm, black, 213931-3

Order No.: 71P4783
EAN: 4099891725136
MPN:
213931-3
Series: M
213931-3 AMP PCB Connection Systems Image 1
213931-3 AMP PCB Connection Systems Image 2
213931-3 AMP PCB Connection Systems Image 3
213931-3 AMP PCB Connection Systems Image 4
213931-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.18 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
26.18 €

Receptacle housing, 213931-3, AMP

Rectangular power connector, Housing, Receptacle, Cable-to-Cable, 34 Position, 3.81 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 34 pole
Grid 3.81 mm
Connection crimp connection
Rated voltage 250 V
Rated current 27 A
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes