213886-1 | AMP
Socket header, 8 pole, pitch 8 mm, straight, blue, 213886-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Available in 12 Days: 198 pcs. - if ordered today
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
5 pcs.
13.8873 €
10 pcs.
12.9948 €
25 pcs.
11.8524 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 213886-1, AMP
Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 8 Position
Technical Data
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: blue
- Number of positions: 8
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Centerline (Pitch): 8 mm
- Row-to-Row Spacing: 7.77 mm [0.306 in]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 8 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 47 A | |
| Number of rows | 3 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |