213800-2 | AMP

Pin header, 34 pole, pitch 3.81 mm, straight, black, 213800-2

Order No.: 39P1581
EAN: 4099889976779
MPN:
213800-2
213800-2 AMP PCB Connection Systems Image 1
213800-2 AMP PCB Connection Systems Image 2
213800-2 AMP PCB Connection Systems Image 3
213800-2 AMP PCB Connection Systems Image 4
213800-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,344.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
258 pcs.
5.2122 €

PCB Connection System, 213800-2, AMP

Cable-to-Cable,Cable-to-Panel, Wire & Cable, 34 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 34
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 13 A
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes