213799-1 | AMP
Pin header, 34 pole, pitch 3.81 mm, straight, black, 213799-1
Order No.: 39P1697
EAN: 4099889976960
MPN:
213799-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Available in 12 Days: 739 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.3197 €
25 pcs.
4.0222 €
50 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 213799-1, AMP
Cable-to-Cable, Wire & Cable, 34 Position
Technical Data
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 34
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 23 A | |
| Additional parts | unequipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |