213766-1 | AMP

Socket header, 23 pole, pitch 6.35 mm, straight, black, 213766-1

Order No.: 39P1747
EAN: 4099889977295
MPN:
213766-1
Series: Metrimate
213766-1 AMP PCB Connection Systems Image 1
213766-1 AMP PCB Connection Systems Image 2
213766-1 AMP PCB Connection Systems Image 3
213766-1 AMP PCB Connection Systems Image 4
213766-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,599.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
10.6624 €

PCB Connection System, 213766-1, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 23 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 23
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 23 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Rated current 13 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes