213685-3 | AMP
Socket housing, 34 pole, pitch 3.81 mm, straight, black, 213685-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.7161 € *
Available in 12 Days: 14 pcs. - if ordered today
Receptacle housing, 213685-3, AMP
Rectangular power connector, Housing, Receptacle, Cable-to-Cable, 34 Position, 3.81 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 22 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |