213684-2 | AMP

Pin header, 34 pole, pitch 3.81 mm, straight, black, 213684-2

Order No.: 39P1692
EAN: 4099889976922
MPN:
213684-2
213684-2 AMP PCB Connection Systems Image 1
213684-2 AMP PCB Connection Systems Image 2
213684-2 AMP PCB Connection Systems Image 3
213684-2 AMP PCB Connection Systems Image 4
213684-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.6971 € *
Available in 12 Days: 55 pcs. - if ordered today
Total Price:
72.70 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6971 €
2 pcs.
68.0085 €
5 pcs.
63.8792 €
10 pcs.
59.3810 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 213684-2, AMP

Cable-to-Cable, Wire & Cable, 34 Position

Technical Data

  • Contact Type: Male
  • Housing Material: Phenolic GF
  • Housing Color: black
  • Number of positions: 34
  • Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 19 A
Additional parts unequipped
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes