213624-1 | AMP
Socket housing, 34 pole, pitch 3.81 mm, straight, black, 213624-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2093 € *
Available in 12 Days: 60 pcs. - if ordered today
Total Price:
42.21 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2093 €
2 pcs.
39.4842 €
5 pcs.
37.0923 €
10 pcs.
34.4743 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 213624-1, AMP
Rectangular power connector, Housing, Receptacle, Cable-to-Cable, 34 Position, 3.81 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |