213524-8 | AMP

Socket header, 34 pole, pitch 3.81 mm, straight, black, 213524-8

Order No.: 71P4736
EAN: 4099891725013
MPN:
213524-8
Series: ER
213524-8 AMP PCB Connection Systems Image 1
213524-8 AMP PCB Connection Systems Image 2
213524-8 AMP PCB Connection Systems Image 3
213524-8 AMP PCB Connection Systems Image 4
213524-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.7759 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
113.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.7759 €

Socket header, 213524-8, AMP

The 213524-8 is fully assembled and ready for placement on Printed circuit boards. This product offers dependable, convenient assembly in high-speed data transmission applications.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 13 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15